PDP SEO Portlet

SFH 3204-Z

Phototransistor Chip Silicon 980nm 2-Pin PLCC

Manufacturer:ams OSRAM
Avnet Manufacturer Part #: SFH 3204-Z
Secondary Manufacturer Part#: Q65110A2506
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Silicon NPN Phototransistor

  • Spectral range of sensitivity: 450 nm ... 1150 nm
  • Package: TOPLED
  • Special: High linearity
  • P-LCC-2 package
  • Available in groups
  • Suitable for all soldering methods

Technical Attributes

Find Similar Parts

Description Value
120
Matte Tin
2.4 mm
Flat
260
15 mA
50 nA
Surface Mount
MSL 2 - 1 year
-40 to 100 °C
2PLCC
980 nm
2
NPN
3.4 x 3 x 2.1 mm
PLCC
Chip
Top View

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541497080
Schedule B: 8541497080
In Stock :  6000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.25363
6000+
$0.25038
12000+
$0.24604
24000+
$0.24171
48000+
$0.23737